Tork Blue Cloths for Cleaning, Plastic of 80
- RS Stock No.:
- 240-9446
- Mfr. Part No.:
- 190578
- Brand:
- Tork
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 4
£125.40
(exc. VAT)
£150.48
(inc. VAT)
- RS Stock No.:
- 240-9446
- Mfr. Part No.:
- 190578
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Application | Cleaning | |
| Cloth Features | Lint Free | |
| Colour | Blue | |
| Trade Name | Tork | |
| Range | Tork | |
| Package Type | Plastic | |
| Number of Wipes per Pack | 80 | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Application Cleaning | ||
Cloth Features Lint Free | ||
Colour Blue | ||
Trade Name Tork | ||
Range Tork | ||
Package Type Plastic | ||
Number of Wipes per Pack 80 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Tork Low-Lint Cleaning Cloth Blue W4, Absorbent, 5 Packs, 190578
Tork Industrial Low-Lint Cleaning Cloth Blue W4: It can be difficult to protect sensitive surfaces and electronics as you carry out critical cleaning tasks. Our Tork Industrial Low-Lint Cleaning Cloth is exceptionally low-lint, so you can care for delicate areas with ease. It's also compatible with a wide range of solvents, meaning there's no need to swap from cloth to cloth. Use with our Tork Folded Wiper/Cloth Dispenser. It protects refills from dirt for improved hygiene and offers single-sheet dispensing to control consumption and reduce waste.
Advantages at a glance
Low-lint for sensitive cleaning tasks
Strong texture and high absorbency to remove stubborn substances
Tork Easy Handling® Box to easily carry, open and dispose of packaging
Strong texture and high absorbency to remove stubborn substances
Tork Easy Handling® Box to easily carry, open and dispose of packaging
Easily carry, open and dispose of packaging with our Tork Easy Handling® Box.
Confidently work with sensitive surfaces – this cleaning cloth is extremely low-lint.
Effortlessly remove oil, grease, lubricants and dirt, thanks to its strong texture and high absorbency.
Meet all your cleaning needs as it is compatible with a variety of solvents.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Confidently work with sensitive surfaces – this cleaning cloth is extremely low-lint.
Effortlessly remove oil, grease, lubricants and dirt, thanks to its strong texture and high absorbency.
Meet all your cleaning needs as it is compatible with a variety of solvents.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Compatible with Tork W4 Folded Wiper Dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

