Tork White/Blue Microfibre Cloths for Cleaning, Plastic of 6
- RS Stock No.:
- 240-9442
- Mfr. Part No.:
- 183700
- Brand:
- Tork
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-9442
- Mfr. Part No.:
- 183700
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Cloth Material | Microfibre | |
| Application | Cleaning | |
| Cloth Features | Microfiber Reusable | |
| Colour | White/Blue | |
| Trade Name | Tork | |
| Range | Tork | |
| Package Type | Plastic | |
| Number of Wipes per Pack | 6 | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Cloth Material Microfibre | ||
Application Cleaning | ||
Cloth Features Microfiber Reusable | ||
Colour White/Blue | ||
Trade Name Tork | ||
Range Tork | ||
Package Type Plastic | ||
Number of Wipes per Pack 6 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Tork Microfiber Disposable Cleaning Cloth White with Blue Print, Dry and Wet Use, 8 x 40 cloths, 183700
Tork Microfiber Disposable Cleaning Cloth White with Blue Print: Environments that require high levels of hygiene need a cleaning cloth that delivers superior results. Our high-quality microfiber cloth can be teamed with water to eliminate 99.99% of microorganisms, including C. diff, from surfaces for improved cleanliness. (Follow manufacturer guidance if disinfectants are required.) This low-lint wiper works particularly well on hard surfaces, saving staff effort. Cut the risk of cross-contamination, too, with its single-use design.
Advantages at a glance
Disposable for greater hygiene
Use with water to wipe away 99.99% of microorganisms
Low-lint for superior results
Use with water to wipe away 99.99% of microorganisms
Low-lint for superior results
Clean surfaces thoroughly with our microfiber cleaning cloth – it wipes away 99.99% of microorganisms when used with water.
Our cleaning cloth is designed for versatile use – use dry or with water, cleaning solutions, sanitisers and disinfectants.
Reduce the risk of contamination, as this cleaning cloth is designed to be used once before disposal.
Deliver superior cleaning results on hard surfaces with this low-lint wiper.
Our cleaning cloth is designed for versatile use – use dry or with water, cleaning solutions, sanitisers and disinfectants.
Reduce the risk of contamination, as this cleaning cloth is designed to be used once before disposal.
Deliver superior cleaning results on hard surfaces with this low-lint wiper.
