- RS Stock No.:
- 240-9439
- Mfr. Part No.:
- 183601
- Brand:
- Tork
Discontinued product
- RS Stock No.:
- 240-9439
- Mfr. Part No.:
- 183601
- Brand:
- Tork
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Tork Microfiber Reusable Cleaning Cloth Yellow, Dry and Wet Use, 8 x 6 cloths, 183601
Tork Microfiber Reusable Cleaning Cloth: Avoid unnecessary waste and save on costs with our high-quality cleaning cloth. Use it again and again – this durable microfiber cloth can be washed up to 300 times. When used with water, it removes 99.9% of microorganisms, including C. diff, from surfaces for maximum hygiene. (Follow manufacturer instructions if disinfectants are required.) Plus, the low-lint material won't leave fibers behind, producing superior cleaning results. Use a different colour for each area to minimise cross-contamination.
Advantages at a glance
Handy reusable cloth
Durable design with reinforced edges
Use with water to wipe away 99.9% of microorganisms
Low-lint for superior results
Different colours for different uses
Durable design with reinforced edges
Use with water to wipe away 99.9% of microorganisms
Low-lint for superior results
Different colours for different uses
Clean surfaces thoroughly with our microfiber cleaning cloth – it wipes away 99.9% of microorganisms when used with water.
Our cleaning cloth is designed for versatile use – use dry or with water, cleaning solutions, sanitisers and disinfectants.
Reduce waste, as this sturdy reusable cloth comes with reinforced edges and can be washed up to 300 times.
Lower the risk of cross-contamination by designating different-coloured cloths to different cleaning areas.
Our cleaning cloth is designed for versatile use – use dry or with water, cleaning solutions, sanitisers and disinfectants.
Reduce waste, as this sturdy reusable cloth comes with reinforced edges and can be washed up to 300 times.
Lower the risk of cross-contamination by designating different-coloured cloths to different cleaning areas.
Specifications
Attribute | Value |
---|---|
Cloth Material | Microfibre |
Application | Cleaning |
Cloth Features | Microfiber Reusable |
Colour | Yellow |
Trade Name | Tork |
Range | Tork |
Package Type | Plastic |
Number of Wipes per Pack | 6 |