RS PRO Green Cloths for Light Duty Cleaning, Box of 50, 42 x 38cm, Repeat Use
- RS Stock No.:
- 176-3663
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-3663
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Light Duty Cleaning | |
| Colour | Green | |
| Package Type | Box | |
| Number of Wipes per Pack | 50 | |
| Wiper Size | 42 x 38cm | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Light Duty Cleaning | ||
Colour Green | ||
Package Type Box | ||
Number of Wipes per Pack 50 | ||
Wiper Size 42 x 38cm | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Every day, general purpose cleaning cloth, ideal for light duty tasks. Suggested industries, janitorial, catering and food service.
Apertured to ensure efficient food and dirt pick-up
Cleaning Agent Compatible
Simply use and dispose
Easily absorbs spills
Colour coded to help the consumer meet the HACCP standards of hygiene
Available in both Folded and Roll formats
Cleaning Agent Compatible
Simply use and dispose
Easily absorbs spills
Colour coded to help the consumer meet the HACCP standards of hygiene
Available in both Folded and Roll formats
