Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£59.53
(exc. VAT)
£71.44
(inc. VAT)
- RS Stock No.:
- 343-420
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Source | Battery | |
| Battery Size | SR44 | |
| Height | 60mm | |
| Width | 64mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Source Battery | ||
Battery Size SR44 | ||
Height 60mm | ||
Width 64mm | ||
Depth 14mm | ||
