ON Semiconductor NB7V32MMNHTBG, Clock Divider ECL CML 2-Input Differential 16-Pin QFN
- RS Stock No.:
- 787-6977
- Mfr. Part No.:
- NB7V32MMNHTBG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-6977
- Mfr. Part No.:
- NB7V32MMNHTBG
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Family | ECL | |
Logic Function | Clock Divider | |
Input Signal Type | CML, LVDS, LVPECL | |
Output Logic Level | CML | |
Operation Mode | Differential | |
Number of Clock Inputs | 2 | |
Mounting Type | Surface Mount | |
Package Type | QFN | |
Pin Count | 16 | |
Dimensions | 3 x 3 x 0.95mm | |
Length | 3mm | |
Width | 3mm | |
Height | 0.95mm | |
Maximum Operating Supply Voltage | 2.625 V | |
Minimum Operating Supply Voltage | 1.71 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Family ECL | ||
Logic Function Clock Divider | ||
Input Signal Type CML, LVDS, LVPECL | ||
Output Logic Level CML | ||
Operation Mode Differential | ||
Number of Clock Inputs 2 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.95mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 2.625 V | ||
Minimum Operating Supply Voltage 1.71 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||