Mueller Electric Test lead, 10A, 300V, Black, 0.3m Lead Length
- RS Stock No.:
- 888-4017
- Mfr. Part No.:
- BU-3030-A-12-0
- Brand:
- Mueller Electric
Discontinued
- RS Stock No.:
- 888-4017
- Mfr. Part No.:
- BU-3030-A-12-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 0.3m | |
| Current Rating | 10A | |
| Colour | Black | |
| Voltage Rating | 300V | |
| Connector A Shrouded | Yes | |
| Connector B Shrouded | Yes | |
| Connector B Orientation | Straight | |
| Contact Material | Steel | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 0.3m | ||
Current Rating 10A | ||
Colour Black | ||
Voltage Rating 300V | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector B Orientation Straight | ||
Contact Material Steel | ||
Insulation Material PVC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Mueller Alligator Test Lead
Premium range of insulated Alligator clip leads from Mueller provide the user with a reliable testing product. Comprising of a Nickel plated steel clip insulated with a PVC hood, along with a 20AWG tinned copper wire lead
Rated to hands free testing at 300V @ 10A
Offered in an assortment of lengths including 300mm, 600mm, 900mm, 1.2m & 1.5m
Standard Red & Black colours available
Offered in an assortment of lengths including 300mm, 600mm, 900mm, 1.2m & 1.5m
Standard Red & Black colours available
Note
RoHS Compliant
Alligator Clips
