3M 3M 9425 Clear Office Tape 25mm x 66m
- RS Stock No.:
- 727-1278
- Mfr. Part No.:
- 9425 25mm x 66m
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 727-1278
- Mfr. Part No.:
- 9425 25mm x 66m
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Clear | |
| Length | 66m | |
| Repositionable | Yes | |
| Width | 25mm | |
| Model Number | 3M 9425 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Clear | ||
Length 66m | ||
Repositionable Yes | ||
Width 25mm | ||
Model Number 3M 9425 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
3M Clear Office Tape, Double Sided, 19mm (W) x 66m (L) - 9425 Series - 9425
Seal polythene bags and envelope flaps or secure posters and banners with this double-sided removable tape from 3M. It uses two different adhesives, a medium tack adhesive on the outside of the roll and a permanent adhesive on the inside. The medium tack adhesive won't leave a residue when removed from foils and films, meaning there's no risk of damage to delicate surfaces. For a reliable hold, make sure your mounting surface is clean and dry before applying the tape.
• Repositionable for easy use• Resists solvents and UV (ultraviolet) exposure• Maximum operating temperature of +52˚C for reliable use, even in demanding environments
Applications
• Retail point-of-sale displays• Home and professional offices• Packaging and warehousing facilities
What's the best way to store this tape?
To get the best out of your tape, store it in its original packaging at a temperature of +21°C and 50% relative humidity. If stored under these conditions, the tape will retain its adhesive qualities and performance capabilities for two years from the manufacturing date.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
9425 Double-Sided Removable Tape
Reclosable adhesive for poly bags, envelope flaps and point of purchase displays
Linered side: low tack, removable/reusable, no residue
Exposed side: high tack, permanent adhesive
Resists solvents, UV and temperatures to 52°C
Clear UPVC film with easy release polycoated Kraft paper liner
