Female clamp lever w/black handle,M8
- RS Stock No.:
- 268-8911
- Brand:
- NEUTRAL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£3.15
(exc. VAT)
£3.78
(inc. VAT)
- RS Stock No.:
- 268-8911
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Lever Type | Clamping Lever | |
| Thread Gender | Female | |
| Thread Size | M8 | |
| Thread/Insert Length | 12mm | |
| Handle Material | Fibreglass Reinforced Nylon | |
| Insert Material | Steel | |
| Length | 75mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Lever Type Clamping Lever | ||
Thread Gender Female | ||
Thread Size M8 | ||
Thread/Insert Length 12mm | ||
Handle Material Fibreglass Reinforced Nylon | ||
Insert Material Steel | ||
Length 75mm | ||
Colour Black | ||
RoHS Status: Not Applicable
