Elesa 154251 Black Round Knob, M6 x 10, Threaded Through Hole
- RS Stock No.:
- 141-7303
- Mfr. Part No.:
- 154251
- Brand:
- Elesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 141-7303
- Mfr. Part No.:
- 154251
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread | M6 x 10 | |
| Thread Diameter | M6 | |
| Thread Length | 10mm | |
| Knob Shape | Round | |
| Mounting Type | Threaded Through Hole | |
| Knob Diameter | 20mm | |
| Hole Length | 10mm | |
| Insert Material | Steel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread M6 x 10 | ||
Thread Diameter M6 | ||
Thread Length 10mm | ||
Knob Shape Round | ||
Mounting Type Threaded Through Hole | ||
Knob Diameter 20mm | ||
Hole Length 10mm | ||
Insert Material Steel | ||
Colour Black | ||
