Analog Devices LT4356CS-1#PBF Clamper Circuit, 16-Pin, SOIC
- RS Stock No.:
- 153-3549
- Mfr. Part No.:
- LT4356CS-1#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-3549
- Mfr. Part No.:
- LT4356CS-1#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Number of Elements per Chip | 1 | |
Maximum Current Sink | 2mA | |
Non-Clamping Current | 1.5mA | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 16 | |
Dimensions | 10.008 x 3.988 x 0.254mm | |
Length | 10.01mm | |
Width | 3.988mm | |
Height | 0.254mm | |
Maximum Operating Supply Voltage | 80 V | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Supply Voltage | 4 V | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Number of Elements per Chip 1 | ||
Maximum Current Sink 2mA | ||
Non-Clamping Current 1.5mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.008 x 3.988 x 0.254mm | ||
Length 10.01mm | ||
Width 3.988mm | ||
Height 0.254mm | ||
Maximum Operating Supply Voltage 80 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- SG
Surge Stopper Circuits, Linear Technology
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.
Surge Protection and Clamping Circuits
Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.