Analog Devices LT4356IS-3#PBF Clamper Circuit, 6-Channel, 16-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
135-6206
Mfr. Part No.:
LT4356IS-3#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Elements per Chip

6

Maximum Current Sink

2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 3.98 x 1.51mm

Length

10mm

Width

3.98mm

Height

1.51mm

Maximum Operating Supply Voltage

80 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

COO (Country of Origin):
US

Surge Stopper Circuits, Linear Technology


Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.


Surge Protection and Clamping Circuits


Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.