Amprobe AC68C Clamp Meter, 600A dc, Max Current 600A ac CAT II 600 V, CAT III 300 V With UKAS Calibration
- RS Stock No.:
- 911-9699
- Mfr. Part No.:
- AC68C
- Brand:
- Amprobe
- RS Stock No.:
- 911-9699
- Mfr. Part No.:
- AC68C
- Brand:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum DC Current Measurement | 600A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 4000Ω | |
| Model Number | AC68C | |
| Calibrated | UKAS | |
| AC Current Measurement Resolution | 100mA ac | |
| DC Current Measurement Resolution | 100mA dc | |
| Best DC Current Accuracy | ±2% + 5 Digits | |
| Clamp Meter Type | Continuity, Current, Frequency, Resistance, Voltage | |
| Best AC Current Accuracy | ±2% +5 digits | |
| Best AC Voltage Accuracy | ±1.2% + 5 Digits | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance | |
| Best DC Voltage Accuracy | ±0.75% + 2 Digits | |
| Safety Category | CAT II 600 V, CAT III 300 V | |
| Resistance Measurement Resolution | 1Ω | |
| Dimensions | 76 x 228 x 39mm | |
| DC Voltage Measurement Resolution | 1V dc | |
| Battery Type | 9V | |
| Minimum Operating Temperature | 0°C | |
| Height | 39mm | |
| Best Resistance Measurement Accuracy | ±1% + 5 Digits | |
| Safety Category Voltage | 300 V, 600 V | |
| Display Type | LCD | |
| Maximum Operating Temperature | +40°C | |
| AC Voltage Measurement Resolution | 0.1V ac | |
| Maximum Conductor Size | 40mm | |
| Battery Life | 200 h | |
| Weight | 465g | |
| Safety Category Level | CAT II, CAT III | |
| Width | 228mm | |
| Length | 76mm | |
| Power Source | Battery | |
Select all | ||
|---|---|---|
Brand Amprobe | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum DC Current Measurement 600A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 4000Ω | ||
Model Number AC68C | ||
Calibrated UKAS | ||
AC Current Measurement Resolution 100mA ac | ||
DC Current Measurement Resolution 100mA dc | ||
Best DC Current Accuracy ±2% + 5 Digits | ||
Clamp Meter Type Continuity, Current, Frequency, Resistance, Voltage | ||
Best AC Current Accuracy ±2% +5 digits | ||
Best AC Voltage Accuracy ±1.2% + 5 Digits | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance | ||
Best DC Voltage Accuracy ±0.75% + 2 Digits | ||
Safety Category CAT II 600 V, CAT III 300 V | ||
Resistance Measurement Resolution 1Ω | ||
Dimensions 76 x 228 x 39mm | ||
DC Voltage Measurement Resolution 1V dc | ||
Battery Type 9V | ||
Minimum Operating Temperature 0°C | ||
Height 39mm | ||
Best Resistance Measurement Accuracy ±1% + 5 Digits | ||
Safety Category Voltage 300 V, 600 V | ||
Display Type LCD | ||
Maximum Operating Temperature +40°C | ||
AC Voltage Measurement Resolution 0.1V ac | ||
Maximum Conductor Size 40mm | ||
Battery Life 200 h | ||
Weight 465g | ||
Safety Category Level CAT II, CAT III | ||
Width 228mm | ||
Length 76mm | ||
Power Source Battery | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Amprobe AC68C Clamp Multimeter
Measurement of AC and DC voltages
Frequency and top value readings
Actual value measurement (TRMS)
Hold function
Acoustic continuity test
Measuring resistance
