Keysight Technologies U1193A Clamp Meter, Max Current 600A ac CAT III 600 V, CAT IV 300 V With RS Calibration
- RS Stock No.:
- 747-6849
- Mfr. Part No.:
- U1193A
- Brand:
- Keysight Technologies
- RS Stock No.:
- 747-6849
- Mfr. Part No.:
- U1193A
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 60kΩ | |
| Model Number | U1193A | |
| Calibrated | RSCAL | |
| AC Current Measurement Resolution | 10mA ac | |
| Clamp Meter Type | AC Current Clamp Meter | |
| Best AC Current Accuracy | ±2% +5 digits | |
| Best AC Voltage Accuracy | ±1.2% + 5 Digits | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance | |
| Best DC Voltage Accuracy | ±0.5% + 3 Digits | |
| Weight | 334g | |
| Safety Category Level | CAT IV, CAT III | |
| Resistance Measurement Resolution | 100mΩ | |
| Dimensions | 225 x 77.1 x 38.6mm | |
| DC Voltage Measurement Resolution | 0.01V dc | |
| Best Resistance Measurement Accuracy | ±0.8% + 3 Digits | |
| Battery Type | AAA | |
| Safety Category Voltage | 300 V, 600 V | |
| Display Type | LCD | |
| Maximum Operating Temperature | +50°C | |
| Battery Life | 200 (Backlight Off) h, 40 (Backlight On) h | |
| Maximum Conductor Size | 35mm | |
| AC Voltage Measurement Resolution | 0.01V ac | |
| Height | 38.6mm | |
| Safety Category | CAT III 600 V, CAT IV 300 V | |
| Minimum Operating Temperature | -10°C | |
| Non-Contact Voltage Detector | Yes | |
| Power Source | Battery | |
| Length | 225mm | |
| Width | 77.1mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 60kΩ | ||
Model Number U1193A | ||
Calibrated RSCAL | ||
AC Current Measurement Resolution 10mA ac | ||
Clamp Meter Type AC Current Clamp Meter | ||
Best AC Current Accuracy ±2% +5 digits | ||
Best AC Voltage Accuracy ±1.2% + 5 Digits | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance | ||
Best DC Voltage Accuracy ±0.5% + 3 Digits | ||
Weight 334g | ||
Safety Category Level CAT IV, CAT III | ||
Resistance Measurement Resolution 100mΩ | ||
Dimensions 225 x 77.1 x 38.6mm | ||
DC Voltage Measurement Resolution 0.01V dc | ||
Best Resistance Measurement Accuracy ±0.8% + 3 Digits | ||
Battery Type AAA | ||
Safety Category Voltage 300 V, 600 V | ||
Display Type LCD | ||
Maximum Operating Temperature +50°C | ||
Battery Life 200 (Backlight Off) h, 40 (Backlight On) h | ||
Maximum Conductor Size 35mm | ||
AC Voltage Measurement Resolution 0.01V ac | ||
Height 38.6mm | ||
Safety Category CAT III 600 V, CAT IV 300 V | ||
Minimum Operating Temperature -10°C | ||
Non-Contact Voltage Detector Yes | ||
Power Source Battery | ||
Length 225mm | ||
Width 77.1mm | ||
- COO (Country of Origin):
- TW
Keysight U1190 Series Clamp Meters
Vsense to perform non-contact voltage detection
Built-in LED flashlight to illuminate test area
Visual (backlight alert) and audible continuity indication in noisy environments
Current measurement up to 600A
Digital multimeter (DMM) with resistance, capacitance, DCV, ACV, ACA, measurement capabilities
Continuity and diode test measurements
Operating temperature from -10 to 50 °C, 0 to 80% RH
CAT III 600V / CAT IV 300V safety rating
Battery type 2 x 1.5 V AAA Alkaline battery
Display Liquid crystal display (LCD)
Auto power OFF
Supplied with
Keysight Technologies Clamp Meter, LCD Display, 60 to 600V AC/DC Voltage Measurement Range - U1190 Series - U1193A
Features & Benefits
• Current measurement range of 60 to 600A for use in high-power applications
• Integrated Vsense non-contact voltage detection technology protects you from exposure to live wires for improved safety
• Broad operating temperature range between -10°C and +50°C for use in demanding conditions
Applications
• Processing and packaging plants
• Residential wiring
