Keysight Technologies U1192A Clamp Meter, Max Current 400A ac CAT III 600 V, CAT IV 300 V With RS Calibration
- RS Stock No.:
- 747-6823
- Mfr. Part No.:
- U1192A
- Brand:
- Keysight Technologies
- RS Stock No.:
- 747-6823
- Mfr. Part No.:
- U1192A
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Absolute Maximum AC Current Measurement | 400A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 60kΩ | |
| Model Number | U1192A | |
| Calibrated | RSCAL | |
| AC Current Measurement Resolution | 10mA ac | |
| Clamp Meter Type | AC Current Clamp Meter | |
| Best AC Current Accuracy | ±2% +5 digits | |
| Best AC Voltage Accuracy | ±1.2% + 5 Digits | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance | |
| Best DC Voltage Accuracy | ±0.5% + 3 Digits | |
| DC Voltage Measurement Resolution | 0.01V dc | |
| Dimensions | 225 x 77.1 x 38.6mm | |
| Resistance Measurement Resolution | 100mΩ | |
| Length | 225mm | |
| Width | 77.1mm | |
| Non-Contact Voltage Detector | Yes | |
| Power Source | Battery | |
| Maximum Operating Temperature | +50°C | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT IV, CAT III | |
| Weight | 320g | |
| Battery Life | 40 h, 200 h | |
| Maximum Conductor Size | 27mm | |
| AC Voltage Measurement Resolution | 0.01V ac | |
| Height | 38.6mm | |
| Best Resistance Measurement Accuracy | ±0.8% + 3 Digits | |
| Safety Category | CAT III 600 V, CAT IV 300 V | |
| Battery Type | AAA | |
| Safety Category Voltage | 300 V, 600 V | |
Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 60kΩ | ||
Model Number U1192A | ||
Calibrated RSCAL | ||
AC Current Measurement Resolution 10mA ac | ||
Clamp Meter Type AC Current Clamp Meter | ||
Best AC Current Accuracy ±2% +5 digits | ||
Best AC Voltage Accuracy ±1.2% + 5 Digits | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance | ||
Best DC Voltage Accuracy ±0.5% + 3 Digits | ||
DC Voltage Measurement Resolution 0.01V dc | ||
Dimensions 225 x 77.1 x 38.6mm | ||
Resistance Measurement Resolution 100mΩ | ||
Length 225mm | ||
Width 77.1mm | ||
Non-Contact Voltage Detector Yes | ||
Power Source Battery | ||
Maximum Operating Temperature +50°C | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT IV, CAT III | ||
Weight 320g | ||
Battery Life 40 h, 200 h | ||
Maximum Conductor Size 27mm | ||
AC Voltage Measurement Resolution 0.01V ac | ||
Height 38.6mm | ||
Best Resistance Measurement Accuracy ±0.8% + 3 Digits | ||
Safety Category CAT III 600 V, CAT IV 300 V | ||
Battery Type AAA | ||
Safety Category Voltage 300 V, 600 V | ||
- COO (Country of Origin):
- TW
Keysight U1190 Series Clamp Meters
Vsense to perform non-contact voltage detection
Built-in LED flashlight to illuminate test area
Visual (backlight alert) and audible continuity indication in noisy environments
Current measurement up to 600A
Digital multimeter (DMM) with resistance, capacitance, DCV, ACV, ACA, measurement capabilities
Continuity and diode test measurements
Operating temperature from -10 to 50 °C, 0 to 80% RH
CAT III 600V / CAT IV 300V safety rating
Battery type 2 x 1.5 V AAA Alkaline battery
Display Liquid crystal display (LCD)
Auto power OFF
