Fluke 337A Clampmeter, 999.9A dc, Max Current 999.9A ac CAT III 600 V With RS Calibration
- RS Stock No.:
- 410-1056
- Mfr. Part No.:
- FLUKE 337A
- Brand:
- Fluke
- RS Stock No.:
- 410-1056
- Mfr. Part No.:
- FLUKE 337A
- Brand:
- Fluke
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Absolute Maximum AC Current Measurement | 999.9A ac | |
Absolute Maximum DC Current Measurement | 999.9A dc | |
Absolute Maximum AC Voltage Measurement | 600V ac | |
Absolute Maximum DC Voltage Measurement | 600V dc | |
Absolute Maximum Resistance Measurement | 6kΩ | |
Model Number | 337A | |
Calibrated | RSCAL | |
Best DC Current Accuracy | ±2% + 5 Digits | |
Clamp Meter Type | Continuity, Current, Frequency, Resistance, Voltage | |
Best AC Current Accuracy | ±2% +5 digits | |
Best AC Voltage Accuracy | ±1% + 5 Digits | |
True RMS | Yes | |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, In-Rush Current, Resistance | |
Best DC Voltage Accuracy | ±1% + 5 Digits | |
Maximum Operating Temperature | +50°C | |
Best Resistance Measurement Accuracy | ±1.5% + 5 Digits | |
Display Type | LCD | |
Length | 9.875in | |
Power Source | Battery | |
Maximum Conductor Size | 30.5mm | |
Width | 3.125in | |
Battery Life | 150 h | |
Safety Category | CAT III 600 V | |
Height | 1.625in | |
Minimum Operating Temperature | -10°C | |
Safety Category Voltage | 600V | |
Safety Category Level | CAT III | |
Battery Type | AA | |
Dimensions | 9.875 x 3.125 x 1.625in | |
Weight | 311.8g | |
Select all | ||
---|---|---|
Brand Fluke | ||
Absolute Maximum AC Current Measurement 999.9A ac | ||
Absolute Maximum DC Current Measurement 999.9A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 6kΩ | ||
Model Number 337A | ||
Calibrated RSCAL | ||
Best DC Current Accuracy ±2% + 5 Digits | ||
Clamp Meter Type Continuity, Current, Frequency, Resistance, Voltage | ||
Best AC Current Accuracy ±2% +5 digits | ||
Best AC Voltage Accuracy ±1% + 5 Digits | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, In-Rush Current, Resistance | ||
Best DC Voltage Accuracy ±1% + 5 Digits | ||
Maximum Operating Temperature +50°C | ||
Best Resistance Measurement Accuracy ±1.5% + 5 Digits | ||
Display Type LCD | ||
Length 9.875in | ||
Power Source Battery | ||
Maximum Conductor Size 30.5mm | ||
Width 3.125in | ||
Battery Life 150 h | ||
Safety Category CAT III 600 V | ||
Height 1.625in | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Battery Type AA | ||
Dimensions 9.875 x 3.125 x 1.625in | ||
Weight 311.8g | ||