RS PRO Clamp Meter, 1000A dc, Max Current 1000A ac With UKAS Calibration

Subtotal (1 unit)*

£182.10

Add to Basket
Select or type quantity
In Stock
  • 666 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£182.10

*price indicative

RS Stock No.:
282-1750
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

500Ω

Calibrated

UKAS

Best DC Current Accuracy

±2.5% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±2.5% + 5 Digits

Best AC Voltage Accuracy

±1% + 30 Digits

True RMS

Yes

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature

Jaw Capacity Busbars

48mm

Best DC Voltage Accuracy

±0.1% + 4 Digits

Battery Type

9V

Dimensions

230 x 76 x 40mm

Absolute Maximum Temperature Measurement

1000°C

Safety Category Level

CAT II, CAT III

Power Source

Battery

Non-Contact Voltage Detector

No

Weight

315g

Display Type

Backlit LCD

COO (Country of Origin):
CN

RS PRO True RMS AC/DC Clamp Meter with Dual Type K Inputs


Introducing the RS PRO True RMS Clamp Meter, ideal for applications that require AC and DC measurements. The device can measure current between 0.5A AC/DC and 1000A AC/DC, plus much more and is powered by a 9 V battery. Measurements are easy to read thanks to the large backlit LCD screen, making the clamp meter ideal for use even in environments with little light or poor visibility. This high-quality RS PRO clamp meter is a versatile tool that can be used across a range of applications and environments.

Features and Benefits:


  • The RS PRO True RMS clamp meter is a high-performing solution for AC and DC current measurement, thanks to the high accuracy probe

  • Designed with a large, easy-to-read backlit LCD display for greater functionality, the clamp meter is also ideal for use in low light environments

  • As well as this, the ergonomic, double moulded case is specially designed for heavy duty use in tough environments, ensuring optimum performance

  • The meter also offers additional measurements for resistance, capacitance, frequency, diode test, duty cycle and continuity and features a dual input thermocouple temperature and non-contact voltage detector

  • The device is battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment

  • In addition to this, it comes with a low battery indicator function to ensure it offers plenty of warning before the battery runs out, especially during testing

  • The clamp meter comes with a 9 V battery, test leads and a temperature probe

  • It is also supplied in a carry case to keep the clamp meter safe and secure during transit

Applications:


Clamp meters are an electrical test tool used to measure electrical characteristics such as AC current, AC and DC voltage, resistance, continuity and more. Clamp meters are often a combination of a basic digital multimeter and a current sensor, offering a versatile electrical measurement tool. The main advantage of these devices is that allows the user to take a reading from a wire without touching it, which is safer and more convenient than other methods. Clamp meters are commonly used by:
  • Industrial maintenance technicians

  • Control technicians

  • Electricians – in-house and contractors

  • Facilities, building maintenance and HVAC technicians

  • Service organisations

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.