Fluke LH635 Clampmeter, 1kA dc, Max Current 600A ac CAT III 600 V
- RS Stock No.:
- 198-5817
- Mfr. Part No.:
- 60.56.52.001.0
- Brand:
- Fluke
- RS Stock No.:
- 198-5817
- Mfr. Part No.:
- 60.56.52.001.0
- Brand:
- Fluke
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Absolute Maximum AC Current Measurement | 600A ac | |
Absolute Maximum DC Current Measurement | 1kA dc | |
Absolute Maximum AC Voltage Measurement | 600V ac | |
Absolute Maximum DC Voltage Measurement | 400V dc | |
Absolute Maximum Resistance Measurement | 4kΩ | |
Model Number | LH635 | |
AC Current Measurement Resolution | 100mA ac | |
DC Current Measurement Resolution | 100mA dc | |
Best DC Current Accuracy | ±1.3% + 3 Digits | |
Clamp Meter Type | Continuity, Current, Diode, Resistance, Voltage | |
Best AC Current Accuracy | ±1.3% +3 digits | |
Best AC Voltage Accuracy | ±1% + 3 Digits | |
Best DC Voltage Accuracy | ±1% + 3 Digits | |
True RMS | Yes | |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | |
Height | 52mm | |
AC Voltage Measurement Resolution | 100mV ac | |
Minimum Operating Temperature | 0°C | |
Dimensions | 230 x 98 x 52mm | |
Width | 98mm | |
Battery Type | 9V | |
Safety Category Voltage | 600V | |
Safety Category Level | CAT III | |
Weight | 500g | |
Maximum Conductor Size | 35mm | |
DC Voltage Measurement Resolution | 100mV dc | |
Resistance Measurement Resolution | 100mΩ | |
Length | 230mm | |
Power Source | Battery | |
Display Type | LCD | |
Battery Life | 40 h | |
Best Resistance Measurement Accuracy | ±1% + 3 Digits | |
Safety Category | CAT III 600 V | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Fluke | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum DC Current Measurement 1kA dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 400V dc | ||
Absolute Maximum Resistance Measurement 4kΩ | ||
Model Number LH635 | ||
AC Current Measurement Resolution 100mA ac | ||
DC Current Measurement Resolution 100mA dc | ||
Best DC Current Accuracy ±1.3% + 3 Digits | ||
Clamp Meter Type Continuity, Current, Diode, Resistance, Voltage | ||
Best AC Current Accuracy ±1.3% +3 digits | ||
Best AC Voltage Accuracy ±1% + 3 Digits | ||
Best DC Voltage Accuracy ±1% + 3 Digits | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | ||
Height 52mm | ||
AC Voltage Measurement Resolution 100mV ac | ||
Minimum Operating Temperature 0°C | ||
Dimensions 230 x 98 x 52mm | ||
Width 98mm | ||
Battery Type 9V | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Weight 500g | ||
Maximum Conductor Size 35mm | ||
DC Voltage Measurement Resolution 100mV dc | ||
Resistance Measurement Resolution 100mΩ | ||
Length 230mm | ||
Power Source Battery | ||
Display Type LCD | ||
Battery Life 40 h | ||
Best Resistance Measurement Accuracy ±1% + 3 Digits | ||
Safety Category CAT III 600 V | ||
Maximum Operating Temperature +50°C | ||