Chauvin Arnoux PAC 16 Current Clamp, 600A dc DC Max, AC/DC Adapter, 400A ac AC Max, Current Output - RS Calibrated
- RS Stock No.:
- 189-4667
- Mfr. Part No.:
- P01120116
- Brand:
- Chauvin Arnoux
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Price Each
£316.77
(exc. VAT)
£380.12
(inc. VAT)
Units | Per unit |
1 + | £316.77 |
- RS Stock No.:
- 189-4667
- Mfr. Part No.:
- P01120116
- Brand:
- Chauvin Arnoux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The PAC Series is a range of Hall-effect current clamps for measuring direct and alternating currents. 2 forms are proposed to clamp cables up to 30 mm or 2x24 mm in diameter, as well as small busbars. The range comprises PAC1x models and PAC2x models for higher currents. This clamp has 2 sensitivities for better measurement resolution and accuracy, a simplified ZeroDC adjustment system and a deactivatable automatic standby function.
Rated current: 40 AAC/60ADC - 400 AAC/600 ADC
Output signal: DC and AC voltage
Output / input ratio: 10 mV / A, 1 mV / A
Output via lead and isolated Ø 4 mm male plugs
Output signal: DC and AC voltage
Output / input ratio: 10 mV / A, 1 mV / A
Output via lead and isolated Ø 4 mm male plugs
Specifications
Attribute | Value |
---|---|
Adapter Type | AC/DC |
Maximum DC Current | 600A dc |
Maximum AC Current | 400A ac |
Best Accuracy | 1.5 % |
Maximum Conductor Size | 30mm |
Calibrated | RSCAL |
Safety Category | CAT III 600V, CAT IV 300V |
Output Type | Current |
Connector Type | Angle Shrouded 4 mm Safety Plug |
Battery Type | 9 V |
Battery Life | 50 h |
Cable Length Extended | 1.5m |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Model Number p | PAC 16 |
Safety Category Voltage | 300 V, 600V |
Safety Category Level | CAT III, CAT IV |
- RS Stock No.:
- 189-4667
- Mfr. Part No.:
- P01120116
- Brand:
- Chauvin Arnoux