RS PRO ICM30R Clamp Meter, 300 A 999 A 600 V dc 999 V ac CAT III Non-Contact Voltage Detector UKAS

Subtotal (1 unit)*

£231.18

(exc. VAT)

£277.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 151 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.18

*price indicative

RS Stock No.:
123-3381
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clamp Meter

Maximum DC Current Measurement

300A

Resistance Resolution

1kΩ

Maximum AC Voltage Measurement

999V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

40MΩ

Model Number

ICM30R

Resistance Measurement Accuracy

±5 % rdg + 2.5 Digits

DC Voltage Accuracy

±0.5 % rdg + 2 Digits

Clamp Meter Type

AC/DC Clamp Meter

DC Voltage Resolution

100 V dc

AC Current Accuracy

±1 % rdg + 3 Digits

AC Voltage Accuracy

±1.5 % rdg + 5 Digits

AC Voltage Resolution

100V ac

DC Current Accuracy

±1 % rdg + 2 Digits

DC Current Resolution

10mA

Maximum Jaw Opening

22mm

Minimum Operating Temperature

0°C

AC Current Resolution

10mA

Maximum Operating Temperature

50°C

Weight

205g

Length

192mm

Width

66mm

Standards/Approvals

RoHS

Height

27mm

Functions Measured

AC Current, AC Voltage, DC Voltage

True RMS

Yes

Safety Category Level

CAT III

Safety Category Voltage

300V

Power Source

Battery

Non-Contact Voltage Detector

Yes

Calibrated

UKAS

Battery Type

AAA

Display Type

LCD

Battery Life

60h

Maximum Conductor Size

22mm

Maximum AC Current Measurement

999A

COO (Country of Origin):
TW

RS PRO ICM30R AC-DC Current Clamp Multimeter


From RS PRO, this ICM30R clamp meter is a high performing solution for current measurement. The multifunction clampmeter utilises Hall Effect technology and nickel steel alloy jaws for precise measurement of ac and dc current up to 300 A.

It functions as a multimeter and analyzer with a clamp that is ideal for multifunctions including current and voltage measurements.

Battery-powered for maximum portability, and with a large backlit screen, this current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• True-RMS reading

• 4000 Count digital display

• Auto-ranging

• Dual hall sensor

• Nickel-Steel alloy jaw mechanism

• AC-DC 300 A

• AC-DC 600 V

• 0.5% basic DC Voltage accuracy

• 1.5% basic AC Voltage accuracy

• 1.0% basic DC A / AC A accuracy

• 0.9% basic Ohms accuracy

• Continuity beeper

• 10 mA resolution

• Auto-Zeroing key for DC Amps

• Data hold function

• MAX hold function

• Auto power off selectable

• 600 V protection in every range

• Up to 22 mm Diameter conductor

• Insulated input jacks

• Hand guard designed

• Power Requirement: Alkaline AAA size 1.5 V x 2

Applications

This multifunction current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current as well as inrush current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.

They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.

The multifunction clampmeter can also measure continuity, AC and DC voltage as well as AC adn DC current.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Standards

IEC 61010 CAT. II 600 V, CAT. III 300 V

Supplied with

Test leads, batteries, manual and carrying case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy