Subtotal (1 unit)*
£154.60
(exc. VAT)
£185.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £154.60 |
*price indicative
- RS Stock No.:
- 360-213
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Absolute Maximum AC Current Measurement | 1kA ac | |
Calibrated | RSCAL | |
Safety Category | CAT IV 600V | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Absolute Maximum AC Current Measurement 1kA ac | ||
Calibrated RSCAL | ||
Safety Category CAT IV 600V | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Clamp Meter, 48mm Jaw Capacity
The RS PRO AC/DC Clamp Meter is a versatile tool designed for accurate current and voltage measurements in various electrical applications. Its ergonomic design allows for easy handling, even in tight spaces, while the large backlit display ensures clear visibility of readings. Ideal for both AC and DC measurements, this clamp meter is a reliable choice for professionals.
Features and Benefits
Current measurement: Enables precise AC and DC current readings
AC True RMS: Provides accurate measurements for non-linear loads
Large backlit LCD display: Ensures easy readability in low-light conditions
Peak Hold function: Captures and displays peak values for analysis
Auto Power Off: Conserves battery life when not in use
Low battery indication: Alerts users when battery replacement is needed
1.9in (48mm) Jaw Opening: Accommodates larger conductors
NCV Detection & Flashlight: Enhances safety and usability in dark environments
AC True RMS: Provides accurate measurements for non-linear loads
Large backlit LCD display: Ensures easy readability in low-light conditions
Peak Hold function: Captures and displays peak values for analysis
Auto Power Off: Conserves battery life when not in use
Low battery indication: Alerts users when battery replacement is needed
1.9in (48mm) Jaw Opening: Accommodates larger conductors
NCV Detection & Flashlight: Enhances safety and usability in dark environments
Applications
Electrical maintenance
HVAC systems
Industrial equipment
Automotive diagnostics
HVAC systems
Industrial equipment
Automotive diagnostics
Additional Information
Safety Category: CAT IV 600 V
Power Source: Battery (9V)
Power Source: Battery (9V)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.