RS PRO Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V
- RS Stock No.:
- 360-190
- Brand:
- RS PRO
Subtotal (1 unit)*
£141.02
(exc. VAT)
£169.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 999,999,949 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £141.02 |
*price indicative
- RS Stock No.:
- 360-190
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Absolute Maximum AC Current Measurement | 400A ac | |
Absolute Maximum DC Current Measurement | 400A dc | |
Calibrated | UKAS | |
Safety Category | CAT III 600V | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Absolute Maximum DC Current Measurement 400A dc | ||
Calibrated UKAS | ||
Safety Category CAT III 600V | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Clamp Meter, 30mm Jaw Capacity
The RS PRO AC/DC Clamp Meter is a versatile tool designed for measuring AC/DC voltage, current, frequency, duty cycle, resistance, and more. It features a non-contact AC voltage detector and a built-in flashlight, making it ideal for various electrical testing applications. This clamp meter ensures reliable performance with proper use and care.
Features and Benefits
Current measurement: Measures both AC and DC for comprehensive testing
Max. Resolution 10mA: Provides precise readings
LCD display counts 4000: Ensures clear visibility of measurements
Display with backlight: Facilitates use in low-light conditions
Data Hold: Allows retention of measurement data for convenience
Zero Function: Enables easy calibration and accuracy
Auto Power Off: Conserves battery life when not in use
Low battery indication: Alerts when battery replacement is needed
1.2in (30mm) Jaw opening: Accommodates larger conductors
Max. Resolution 10mA: Provides precise readings
LCD display counts 4000: Ensures clear visibility of measurements
Display with backlight: Facilitates use in low-light conditions
Data Hold: Allows retention of measurement data for convenience
Zero Function: Enables easy calibration and accuracy
Auto Power Off: Conserves battery life when not in use
Low battery indication: Alerts when battery replacement is needed
1.2in (30mm) Jaw opening: Accommodates larger conductors
Applications
Electrical maintenance
HVAC systems
Industrial equipment testing
Automotive diagnostics
HVAC systems
Industrial equipment testing
Automotive diagnostics
Additional Information
Safety Category: CAT III 600 V
Power Source: Battery
Power Source: Battery
Mains
Dimensions: 197.0 x 70.0 x 40.0 mm
Dimensions: 197.0 x 70.0 x 40.0 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.