ABCIRP Connector Seal Backshell, Shell Size 40 for use with ABCIRP Series
- RS Stock No.:
- 767-6578
- Mfr. Part No.:
- ABCIRP40A35GSL
- Brand:
- AB Connectors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 767-6578
- Mfr. Part No.:
- ABCIRP40A35GSL
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AB Connectors | |
Seal Type | Backshell | |
Shell Size | 40 | |
For Use With | ABCIRP Series | |
IP Rating | IP67 | |
Series | ABCIRP | |
Contact Size | 12 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand AB Connectors | ||
Seal Type Backshell | ||
Shell Size 40 | ||
For Use With ABCIRP Series | ||
IP Rating IP67 | ||
Series ABCIRP | ||
Contact Size 12 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
AB Connectors ABCIRP Connector Grommet Seal
A comprehensive range of male and female contact wire sealing grommets suitable for use with the ABCIRP range of MIL-C-5015 square flange receptacle mount connectors and cable mount plug connectors, featuring a low fire hazard rubber which has been tested to NFF 16101 norm and to meet BS 6853.
AB Connectors, ABCIRP Connector Range