AB Connectors, ABCIRP Connector Seal Backshell, Shell Size 24 for use with ABCIRP Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
767-6556
Mfr. Part No.:
ABCIRP2410GSL
Brand:
AB Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

AB Connectors

Seal Type

Backshell

Shell Size

24

For Use With

ABCIRP Series

IP Rating

IP67

Series

ABCIRP

Contact Size

8

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
GB

AB Connectors ABCIRP Connector Grommet Seal


A comprehensive range of male and female contact wire sealing grommets suitable for use with the ABCIRP range of MIL-C-5015 square flange receptacle mount connectors and cable mount plug connectors, featuring a low fire hazard rubber which has been tested to NFF 16101 norm and to meet BS 6853.


AB Connectors, ABCIRP Connector Range