Souriau, ELIO Connector Seal Filler Plug diameter 8mm for use with ELIO Series
- RS Stock No.:
- 764-2024
- Mfr. Part No.:
- ELIOAFPP
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 764-2024
- Mfr. Part No.:
- ELIOAFPP
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Seal Type | Filler Plug | |
| For Use With | ELIO Series | |
| Diameter | 8mm | |
| Series | ELIO | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Seal Type Filler Plug | ||
For Use With ELIO Series | ||
Diameter 8mm | ||
Series ELIO | ||
Priced to Clear Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
Souriau 8D Series ELIO Optical Contact Convertors, Sealing Plugs - Accessories
Souriau ELIO Fibre Optic Connector,8D Series
Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.
