Amphenol Industrial Male Connector Insert size 28 12 Way for use with 97 Series Standard Cylindrical Connectors

Unavailable
RS will no longer stock this product.
RS Stock No.:
873-1698
Mfr. Part No.:
97-28-9P
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Insert Type

Pin

Shell Size

28

Number of Contacts

12

For Use With

97 Series Standard Cylindrical Connectors

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
US