Amphenol Industrial Male Connector Insert size 28 35 Way for use with 97 Series Standard Cylindrical Connectors
- RS Stock No.:
- 873-1541
- Mfr. Part No.:
- 97-28-15P
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-1541
- Mfr. Part No.:
- 97-28-15P
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Insert Type | Pin | |
| Shell Size | 28 | |
| Number of Contacts | 35 | |
| For Use With | 97 Series Standard Cylindrical Connectors | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Insert Type Pin | ||
Shell Size 28 | ||
Number of Contacts 35 | ||
For Use With 97 Series Standard Cylindrical Connectors | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- CN
Amphenol 97 Series Connector Inserts - Pin Contacts
Amphenol 97 series connector inserts with male pin contacts. The inserts are available with various arrangements of contact pins to suit various connector shell sizes.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
