Amphenol Industrial Male Connector Insert size 28 26 Way for use with 97 Series Standard Cylindrical Connectors

Unavailable
RS will no longer stock this product.
RS Stock No.:
873-1535
Mfr. Part No.:
97-28-12P(431)
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Insert Type

Pin

Shell Size

28

Number of Contacts

26

For Use With

97 Series Standard Cylindrical Connectors

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

Amphenol 97 Series Connector Inserts - Pin Contacts


Amphenol 97 series connector inserts with male pin contacts. The inserts are available with various arrangements of contact pins to suit various connector shell sizes.


Amphenol - 97 Series


Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.


Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts

Approvals

UL recognized and CSA recognized