Amphenol Industrial Female Connector Insert size 24 16 Way for use with 97 Series Standard Cylindrical Connectors
- RS Stock No.:
- 873-1503
- Mfr. Part No.:
- 97-24-7S(431)
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-1503
- Mfr. Part No.:
- 97-24-7S(431)
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Female | |
| Insert Type | Socket | |
| Shell Size | 24 | |
| Number of Contacts | 16 | |
| For Use With | 97 Series Standard Cylindrical Connectors | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Female | ||
Insert Type Socket | ||
Shell Size 24 | ||
Number of Contacts 16 | ||
For Use With 97 Series Standard Cylindrical Connectors | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
