Phoenix Contact PIN Circular Connector Insert 4 Way for use with Circular Connector

Subtotal (1 pack of 5 units)*

£72.05

(exc. VAT)

£86.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£72.05£14.41

*price indicative

RS Stock No.:
558-140
Mfr. Part No.:
1418648
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

PIN

Insert Type

Contact

Number of Contacts

4

For Use With

Circular Connector

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed for power applications, featuring a robust M12 connector that ensures a secure fit and reliable performance. With its 4 position configuration, it accommodates various wiring needs, making it ideal for compact devices requiring high power transmission in limited spaces. The PCB mounting and SMD reflow capabilities further enhance its usability in modern manufacturing processes, allowing seamless integration into your designs. This product meets stringent compliance standards, ensuring that it adheres to environmental regulations while delivering exceptional electrical characteristics.

Supports automated pick and place assembly with specialised packaging
Offers versatile installation options with mechanical port screw connections
Equipped with protective sealing features to prevent contamination
Designed to withstand a wide ambient temperature range for versatile application
Provides enhanced durability with impressive insertion and withdrawal cycle ratings

Related links