Phoenix Contact PL Contact Insert size 2.5mm 6 Way

Discontinued
RS Stock No.:
557-119
Mfr. Part No.:
1607311
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

PL

Insert Type

Contact

Shell Size

2.5mm

Number of Contacts

6

COO (Country of Origin):
PL
The Phoenix Contact Contact Insert set is designed for versatility and reliability in various electrical applications. Built within the VARIOCON series, it offers a robust solution that effectively meets diverse connectivity needs. The innovative VC2 design accommodates a range of conductor sizes, ensuring secure connections even under demanding conditions. Its user friendly features make installation straightforward, while comprehensive safety mechanisms are in place to prevent mishaps during use. Whether for industrial automation, plant engineering, or electrical installations, this product embodies efficiency and safety, promising optimal performance across its operational lifespan.

Keying options prevent incorrect connections
Designed for high rated voltage and current applications
Robust material construction guarantees durability against environmental stressors
Flexible conductor cross section supports a variety of cable types
Suitable for outdoor applications with proper protective measures
Clear safety instructions mitigate risks during installation
Meets stringent environmental compliance standards

Related links