Phoenix Contact PL Contact Insert 6 Way for use with Connector
- RS Stock No.:
- 557-113
- Mfr. Part No.:
- 1607215
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 557-113
- Mfr. Part No.:
- 1607215
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Connector | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert set is designed for optimal performance in various electrical applications. Featuring a robust, preassembled design with six position contact inserts and four fixing screws, it provides a reliable connection for sleeve side and sleeve frame with PE. Its advanced COMBICON technology ensures versatility and ease of use, allowing for straightforward integration into numerous systems. The product also boasts high insulation characteristics and is suitable for extensive temperature ranges, making it ideal for demanding environments. Its mechanical resilience ensures longevity, making it a trusted choice for professionals seeking quality and reliability in their connections.
User friendly installation simplifies integration into systems
Optimised for outdoor use with appropriate environmental protection
Compatibility with a wide range of mating connectors supports versatility
Mechanical resilience allows for over 100 insertion and withdrawal cycles
Lightweight construction optimises handling and installation processes
Optimised for outdoor use with appropriate environmental protection
Compatibility with a wide range of mating connectors supports versatility
Mechanical resilience allows for over 100 insertion and withdrawal cycles
Lightweight construction optimises handling and installation processes
Related links
- Phoenix Contact PL Contact Insert 6 Way for use with Connector
- Phoenix Contact PL Contact Insert 6 Way
- Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 4
- Phoenix Contact PL Contact Insert size 2mm 6 Way for use with Shock And Vibration Resistant
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
