Amphenol 3 TV MIL-DTL-38999 Male Dust Cap, Shell Size 13, with Black Zinc Nickle Finish
- RS Stock No.:
- 823-6260
- Mfr. Part No.:
- 418-6033-13P0501-10
- Brand:
- Amphenol
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 823-6260
- Mfr. Part No.:
- 418-6033-13P0501-10
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Male | |
| Shell Size | 13 | |
| Military Standard | MIL-DTL-38999 | |
| Series | 3 TV | |
| Cord Included | Yes | |
| Finish | Black Zinc Nickle | |
| Colour | Black | |
| Series Number | 418 | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Male | ||
Shell Size 13 | ||
Military Standard MIL-DTL-38999 | ||
Series 3 TV | ||
Cord Included Yes | ||
Finish Black Zinc Nickle | ||
Colour Black | ||
Series Number 418 | ||
Amphenol MIL-DTL-38999 Series III Connector Dust Caps
A comprehensive offering of receptacle and plug dust caps, in a range of sizes for use with the Amphenol MIL-DTL-38999 Series III range of black zinc nickel plated connectors.
Approvals
MIL-DTL-38999 Series III Class Z
Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel
Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.
