Lemo 2M MIL STD-810-E Male Dust Cap, Shell Size 2 IP68 Rated, with Nickel Finish, Aluminium Alloy
- RS Stock No.:
- 760-0089
- Mfr. Part No.:
- BGF.2M.100.XAV
- Brand:
- Lemo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 760-0089
- Mfr. Part No.:
- BGF.2M.100.XAV
- Brand:
- Lemo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Gender | Male | |
| Shell Size | 2 | |
| Military Standard | MIL STD-810-E | |
| Series | 2M | |
| IP Rating | IP68 | |
| Material | Aluminium Alloy | |
| Cord Included | Yes | |
| Finish | Nickel | |
| Colour | Anthracite | |
Select all | ||
|---|---|---|
Brand Lemo | ||
Gender Male | ||
Shell Size 2 | ||
Military Standard MIL STD-810-E | ||
Series 2M | ||
IP Rating IP68 | ||
Material Aluminium Alloy | ||
Cord Included Yes | ||
Finish Nickel | ||
Colour Anthracite | ||
- COO (Country of Origin):
- CH
Lemo M Series Blanking End Caps for Lemo M Series Free Hanging Socket Connectors
Lemo M Series blanking end caps for use with Lemo M series free hanging socket connectors, made of high grade high strength anodized aluminium and offering IP68 rating when mated. These blanking caps assist in the prevention of ingress of contaminates and damage to the connector and its contacts when unmated from it's original M series mating connector, ideal for many applications such as avionics, military and Motorsport, the lightweight and compact Lemo M series range provides significant size and weight advantages over MIL-38999 connectors.
Braided wire sliding loop securing strap
Suitable for use with any alignment key configuration
Suitable for use with any alignment key configuration
Note
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
