Hirose JR-W Female Dust Cap, Shell Size 13 IP67 Rated
- RS Stock No.:
- 729-4233
- Mfr. Part No.:
- JR13WRC3
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-4233
- Mfr. Part No.:
- JR13WRC3
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Shell Size | 13 | |
| Series | JR-W | |
| IP Rating | IP67 | |
| Cord Included | Yes | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Shell Size 13 | ||
Series JR-W | ||
IP Rating IP67 | ||
Cord Included Yes | ||
- COO (Country of Origin):
- JP
