Glenair Male Dust Cap

Image representative of range

Discontinued
RS Stock No.:
713-3380
Mfr. Part No.:
VG95234KB10SL
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Gender

Male

Priced to Clear

Yes

Non Compliant

COO (Country of Origin):
IT

Glenair VG95234 Protective Cover - Plugs


Glenair VG95324 bayonet compatible plug covers provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The stainless steel chain and eyelet allows the cap to be secured to the mounting bolts of the panel/wall mounted connector.

Aluminium alloy with olive drab passivation
Stainless steel chain


VG95234 Conforming Connectors


Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.