Amphenol Limited 62GB MIL-DTL-26482 Socket Dust Cap, Shell Size 12, with Nickel Finish, Aluminium
- RS Stock No.:
- 708-1264
- Mfr. Part No.:
- 62GB-810-12(416)
- Brand:
- Amphenol
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-1264
- Mfr. Part No.:
- 62GB-810-12(416)
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Socket | |
| Shell Size | 12 | |
| Military Standard | MIL-DTL-26482 | |
| Series | 62GB | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Nickel | |
| Colour | Black | |
| Series Number | 810 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Socket | ||
Shell Size 12 | ||
Military Standard MIL-DTL-26482 | ||
Series 62GB | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Nickel | ||
Colour Black | ||
Series Number 810 | ||
- COO (Country of Origin):
- IN
