Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 18, with Nickel Finish, Aluminium
- RS Stock No.:
- 708-1249
- Mfr. Part No.:
- 62GB-1070-18(416)
- Brand:
- Amphenol Limited
Image representative of range
Discontinued
- RS Stock No.:
- 708-1249
- Mfr. Part No.:
- 62GB-1070-18(416)
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Gender | Plug | |
| Shell Size | 18 | |
| Military Standard | MIL-DTL-26482 | |
| Series | 62GB | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Nickel | |
| Colour | Black | |
| Series Number | 1070 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Gender Plug | ||
Shell Size 18 | ||
Military Standard MIL-DTL-26482 | ||
Series 62GB | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Nickel | ||
Colour Black | ||
Series Number 1070 | ||
- COO (Country of Origin):
- IN
Dust Cap for Chassis Connectors (Nickel Plating)
Dust caps suitable for chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted.
Amphenol - 62GB (nickel plating)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms
