Amphenol 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 16, with Nickel Finish, Aluminium

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
708-1245
Mfr. Part No.:
62GB-1070-16(416)
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Gender

Plug

Shell Size

16

Military Standard

MIL-DTL-26482

Series

62GB

Panel Mount Fitting

No

Material

Aluminium

Cord Included

Yes

Finish

Nickel

Colour

Black

Priced to Clear

Yes

Series Number

1070

COO (Country of Origin):
IN