Amphenol ECTA 133 Socket Dust Cap IP67 Rated, Aluminium
- RS Stock No.:
- 691-6881
- Mfr. Part No.:
- 1330 1 BM
- Brand:
- Amphenol
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 691-6881
- Mfr. Part No.:
- 1330 1 BM
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Socket | |
| Series | ECTA 133 | |
| IP Rating | IP67 | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Socket | ||
Series ECTA 133 | ||
IP Rating IP67 | ||
Material Aluminium | ||
Cord Included Yes | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
Accessories for ECTA 133 Metal Circular Connectors
Metal caps for receptacles (BE)
Metal caps for plugs (BM)
Metal caps IP67 rating
Flange seal (JE)
ECTA 133 Metal Circular Connectors
