Glenair IT MIL-C-5015 Male Dust Cap, Shell Size 18 IP54 Rated, with Zinc Cobalt Finish
- RS Stock No.:
- 668-2699
- Mfr. Part No.:
- IT25043-18DF7
- Brand:
- Glenair
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-2699
- Mfr. Part No.:
- IT25043-18DF7
- Brand:
- Glenair
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Gender | Male | |
| Shell Size | 18 | |
| Military Standard | MIL-C-5015 | |
| Series | IT | |
| IP Rating | IP54 | |
| Finish | Zinc Cobalt | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Gender Male | ||
Shell Size 18 | ||
Military Standard MIL-C-5015 | ||
Series IT | ||
IP Rating IP54 | ||
Finish Zinc Cobalt | ||
Colour Black | ||
- COO (Country of Origin):
- IT
