Glenair IT MIL-C-5015 Male Dust Cap, Shell Size 16 IP54 Rated, with Zinc Cobalt Finish

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
668-2695
Mfr. Part No.:
IT25043-16DF7
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Gender

Male

Shell Size

16

Military Standard

MIL-C-5015

Series

IT

IP Rating

IP54

Finish

Zinc Cobalt

Colour

Black

COO (Country of Origin):
IT