Fischer 102 Male Circular Connector Dust Cap IP68 Rated, with Nickel Finish, Brass
- RS Stock No.:
- 447-7319
- Mfr. Part No.:
- 102.1947
- Brand:
- Fischer
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 447-7319
- Mfr. Part No.:
- 102.1947
- Brand:
- Fischer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Gender | Male | |
| Series | 102 | |
| IP Rating | IP68 | |
| Material | Brass | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Gender Male | ||
Series 102 | ||
IP Rating IP68 | ||
Material Brass | ||
Finish Nickel | ||
