Hirose RM Female Dust Cap, Shell Size 15mm, with Nickel Finish, Metal
- RS Stock No.:
- 188-9541
- Mfr. Part No.:
- RM15TR-C(31)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-9541
- Mfr. Part No.:
- RM15TR-C(31)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Shell Size | 15mm | |
| Series | RM | |
| Material | Metal | |
| Cord Included | Yes | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Shell Size 15mm | ||
Series RM | ||
Material Metal | ||
Cord Included Yes | ||
Finish Nickel | ||
- COO (Country of Origin):
- JP
The RM Series provides a wide selection of plug and receptacle types to satisfy various kinds of application requirements Available position counts : 2, 3, 4, 5, 6, 7, 8, 10, 12, 15, and 20 Available lock mechanisms : threaded coupling type, bayonet sleeve type, and quick detachable type.
