Souriau UT0 Female Circular Connector Dust Cap, Shell Size 16, Metal
- RS Stock No.:
- 182-9899
- Mfr. Part No.:
- UT016DCG
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-9899
- Mfr. Part No.:
- UT016DCG
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Shell Size | 16 | |
| Series | UT0 | |
| Material | Metal | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Shell Size 16 | ||
Series UT0 | ||
Material Metal | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
UT0W series is a range of circular connectors that are an high density extension from the well known TRIM TRIO interconnection system.
It was designed to meet the diversified needs for electrical and industrial electronic connections and used for Rack & Panel, PC Board and cable connections.
Its physical characteristics and performances are appreciated in numerous fields of
Applications :
Test and measurement
Process control, handling equipment
Factory automation and motor drives
Public transportation, traffic control
Medical instrumentation, telecom.
It was designed to meet the diversified needs for electrical and industrial electronic connections and used for Rack & Panel, PC Board and cable connections.
Its physical characteristics and performances are appreciated in numerous fields of
Applications :
Test and measurement
Process control, handling equipment
Factory automation and motor drives
Public transportation, traffic control
Medical instrumentation, telecom.
