Norcomp M5 Male Circular Connector Dust Cap, Shell Size M5 IP67, IP68 Rated, with Nickel Finish, Metal

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-8702
Mfr. Part No.:
850103M-DC
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Gender

Male

Shell Size

M5

Series

M5

IP Rating

IP67, IP68

Material

Metal

Finish

Nickel

Colour

Black

COO (Country of Origin):
TW
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated