Norcomp M12 Male Circular Connector Dust Cap, Shell Size M12 IP67 Rated, with Nickel Finish, Plastic
- RS Stock No.:
- 174-8608
- Mfr. Part No.:
- 858103P-DC
- Brand:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-8608
- Mfr. Part No.:
- 858103P-DC
- Brand:
- Norcomp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Gender | Male | |
| Shell Size | M12 | |
| Series | M12 | |
| IP Rating | IP67 | |
| Material | Plastic | |
| Finish | Nickel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Gender Male | ||
Shell Size M12 | ||
Series M12 | ||
IP Rating IP67 | ||
Material Plastic | ||
Finish Nickel | ||
Colour Black | ||
- COO (Country of Origin):
- TW
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
