Norcomp M8 Female Circular Connector Dust Cap, Shell Size M8 IP67 Rated, with Nickel Finish, Metal
- RS Stock No.:
- 174-8596
- Mfr. Part No.:
- 854203M-DC
- Brand:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-8596
- Mfr. Part No.:
- 854203M-DC
- Brand:
- Norcomp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Gender | Female | |
| Shell Size | M8 | |
| Series | M8 | |
| IP Rating | IP67 | |
| Material | Metal | |
| Finish | Nickel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Gender Female | ||
Shell Size M8 | ||
Series M8 | ||
IP Rating IP67 | ||
Material Metal | ||
Finish Nickel | ||
Colour Black | ||
- COO (Country of Origin):
- TW
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made M8 cables
M8 CONNECTOR SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Copper Alloy / Brass, Gold Plated
Female: Phosphor Bronze / Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: NBR / EPDM - Black
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made M8 cables
M8 CONNECTOR SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Copper Alloy / Brass, Gold Plated
Female: Phosphor Bronze / Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: NBR / EPDM - Black
