Souriau 851 MIL-C-26482 G Series 1 Female Dust Cap, Shell Size 12, Metal

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
160-1991
Mfr. Part No.:
850012B
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Female

Shell Size

12

Military Standard

MIL-C-26482 G Series 1

Series

851

Material

Metal

Cord Included

Yes

Colour

Olive

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
FR