Deutsch QC Female Dust Cap, Shell Size 3 IP68 Rated
- RS Stock No.:
- 425-866
- Mfr. Part No.:
- QC38
- Brand:
- Deutsch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 425-866
- Mfr. Part No.:
- QC38
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Gender | Female | |
| Shell Size | 3 | |
| Series | QC | |
| IP Rating | IP68 | |
| Cord Included | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Gender Female | ||
Shell Size 3 | ||
Series QC | ||
IP Rating IP68 | ||
Cord Included Yes | ||
Colour Black | ||
- COO (Country of Origin):
- GB
